
Surface mount tantalum capacitor offering 100µF capacitance with a 16V voltage rating and ±10% tolerance. Features a low ESR of 40mΩ and a dissipation factor of 8%. Operates across a wide temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) case with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. RoHS compliant and supplied on tape and reel.
Kyocera TPMD107K016R0040 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 3.1mm |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMD107K016R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
