1mF, 4V, 10% tolerance tantalum capacitor in a 2917 (7343 metric) surface mount case. Features 45mR ESR, 8% dissipation factor, and 40uA leakage current. Rated for operation from -55°C to 125°C with a ripple current of 952mA. Lead-free and RoHS compliant construction.
Kyocera TPMD108K004R0045 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 40uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.045R |
| Ripple Current | 952mA |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMD108K004R0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.