
Surface mount tantalum capacitor offering 330µF capacitance with a 10% tolerance and 6.3V DC rating. Features low ESR of 25mΩ, a maximum ripple current of 3.194A, and a leakage current of 19.8µA. Constructed with a flat tantalum dielectric, this general-purpose component operates from -55°C to 125°C and is housed in a 2917 (7343 metric) case. The component is RoHS compliant and packaged on tape and reel.
Kyocera TPMD337K006R0025 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 19.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.194A |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMD337K006R0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.