
The TPM series tantalum capacitor from Kyocera features a capacitance of 47uF with a voltage rating of 20V. It has a dissipation factor of 8% and an equivalent series resistance of 45mR. The capacitor is packaged in a 2917 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera TPMD476M020R0045 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 3.1mm |
| Leakage Current | 9.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMD476M020R0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.