
Surface mount tantalum capacitor offering 1mF capacitance with 10% tolerance and 4V DC rated voltage. Features a 2917 (7343 metric) case code, 18mΩ ESR, and 1.549mA ripple current. Operating temperature range from -55°C to 125°C. Constructed with a flat tantalum dielectric and SMD/SMT termination.
Kyocera TPME108K004R0018 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 40uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.549mA |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME108K004R0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
