
Surface mount tantalum capacitor, 15µF capacitance with 20% tolerance, rated for 50V DC. Features a 100mΩ ESR and operates across a -55°C to 125°C temperature range. Housed in a 2917 (7343 metric) case code with a flat construction. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TPME156M050R0100 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME156M050R0100 to view detailed technical specifications.
No datasheet is available for this part.