
The TPM series tantalum capacitor from Kyocera features a capacitance of 150uF with a tolerance of 10% and a voltage rating of 20V. It has a package quantity of 400 units per reel and is packaged in tape and reel format. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Kyocera TPME157K020H0035 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPME157K020H0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.