Surface mount tantalum capacitor, 150µF capacitance with 20% tolerance, rated for 16V DC. Features 40mΩ ESR, 24µA leakage current, and a maximum operating temperature of 125°C. Housed in a 2917 (7343 metric) case code with flat construction, measuring 7.3mm L x 4.3mm W x 4.1mm H. This general-purpose, lead-free, and RoHS-compliant component is supplied on tape and reel.
Kyocera TPME157M016R0040 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 24uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME157M016R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
