Surface mount tantalum capacitor with 22µF capacitance and 35V DC rated voltage. Features 20% tolerance and 100mΩ ESR. Constructed with a flat tantalum dielectric in a 2917 (7343 metric) case code, this general-purpose component operates from -55°C to 125°C. It is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TPME226M035R0100 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME226M035R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.