Surface mount tantalum capacitor with 2.2mF capacitance and 2.5V DC rated voltage. Features 18mR ESR, 4.3mm height, 7.3mm length, and 4.3mm width in a 2917 (7343 metric) case. Operates from -55°C to 125°C with a 20% tolerance and 44uA leakage current. RoHS compliant with a ripple current rating of 3.873A.
Kyocera TPME228M002R0018 technical specifications.
| Capacitance | 2.2mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 44uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.873A |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME228M002R0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.