
General purpose solid tantalum capacitor with 47µF capacitance and 35V DC voltage rating. Features a low 55mΩ ESR and 125°C maximum operating temperature. Surface mountable in a 7343 metric / 2917 imperial case code, measuring 7.3mm x 4.3mm x 4.3mm. This RoHS compliant component offers 20% capacitance tolerance and is supplied on tape and reel.
Kyocera TPME476M035R0055 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME476M035R0055 to view detailed technical specifications.
No datasheet is available for this part.