
General purpose solid tantalum capacitor, 47µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a low 65mΩ ESR and a maximum operating temperature of 125°C. Surface mountable in a 7343 metric / 2917 imperial case code, with dimensions of 7.3mm (L) x 4.3mm (W) x 4.3mm (H). Packaged on tape and reel, this RoHS compliant component offers a leakage current of 16µA.
Kyocera TPME476M035R0065 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 65mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 815uA |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME476M035R0065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
