
Solid tantalum capacitor, 470µF capacitance, 10VDC rated voltage, and 20% tolerance. Features low ESR of 0.03 Ohm and operates within a temperature range of -55°C to 125°C. Surface mountable with a 7343-43 case code (7.3 x 4.3 x 4.1mm) and inward L termination style.
Kyocera TPME477M010R0030 technical specifications.
| Case Code | E |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-43 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4.1 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4.1 |
| Capacitance | 470uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Tradename | OxiCap™ |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kyocera TPME477M010R0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.