
The TPM series 470uF tantalum capacitor is a 2917 SMD/SMT component with a 10V voltage rating and 20% tolerance. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel. This RoHS compliant capacitor is suitable for general applications.
Kyocera TPME477M010S0030 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME477M010S0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.