
Surface mount tantalum capacitor, 68µF capacitance, 25V DC rated voltage, with a ±20% tolerance. Features 45mΩ ESR, 8µA leakage current, and 980µA ripple current. Constructed with a flat tantalum dielectric, it operates from -55°C to 125°C and is housed in a 2917 (7343 metric) case. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TPME686M025R0045 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 980uA |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME686M025R0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.