The TPME686M025S0055 is a tantalum capacitor with a capacitance of 68uF and a voltage rating of 25V. It has a tolerance of 20% and is constructed with a flat construction. The capacitor is packaged in a 2917 case and is terminated with SMD/SMT leads. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera TPME686M025S0055 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME686M025S0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.