
The TPM series tantalum capacitor from Kyocera features a capacitance of 680uF with a tolerance of 20%. It has a voltage rating of 6.3V and is constructed with a flat design. The capacitor is packaged in a molded case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Kyocera TPME687M006H0023 technical specifications.
| Capacitance | 680uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 4.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPME687M006H0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.