
Solid Tantalum Capacitor, 1mF capacitance, 4V voltage rating, and 10% tolerance. Features 18mR ESR, 40uA leakage current, and a maximum operating temperature of 125°C. Surface mountable in a 2924 (7361 metric) case code with multi-anode construction. RoHS compliant.
Kyocera TPMV108K004R0018 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Leakage Current | 40uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 4V |
| Voltage Rating | 4V |
| Voltage Rating (AC) | 4V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMV108K004R0018 to view detailed technical specifications.
No datasheet is available for this part.