Kyocera TPSA105M025R4000V technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera TPSA105M025R4000V to view detailed technical specifications.
No datasheet is available for this part.