
Solid tantalum capacitor, 10µF capacitance, 10V DC rated voltage, 10% tolerance. Features 900mΩ ESR, 1µA leakage current, and 115µA ripple current. Encased in a 3216 metric (1206 imperial) SMD package with dimensions of 3.2mm x 1.6mm x 1.6mm. Operates from -55°C to 125°C, suitable for general-purpose applications. RoHS compliant and supplied on tape and reel.
Kyocera TPSA106K010R0900 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 115uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA106K010R0900 to view detailed technical specifications.
No datasheet is available for this part.
