The TPSA106K010S0900 is a 10uF general purpose tantalum capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It is available in a 1206 package and is RoHS compliant. The capacitor has an ESR of 900mR and is suitable for use in a variety of applications.
Kyocera TPSA106K010S0900 technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | TPS |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA106K010S0900 to view detailed technical specifications.
No datasheet is available for this part.