
Solid Tantalum Capacitor, 10µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 1.5Ω ESR and a maximum operating temperature of 125°C. Surface mountable in a 3216 metric (1206 imperial) case code, measuring 3.2mm x 1.6mm x 1.8mm. This RoHS compliant component is supplied on tape and reel.
Kyocera TPSA106M006R1500 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA106M006R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
