
Surface mount tantalum capacitor, 220nF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 1206 case code (3216 metric) with a flat construction, 1.6mm height, 1.6mm width, and 3.2mm length. Dielectric material is tantalum, with a maximum operating temperature of 125°C and a minimum of -55°C. Equivalent Series Resistance (ESR) is 7 Ohms, dissipation factor is 4%, and leakage current is 500mA. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TPSA224K050R7000 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500mA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA224K050R7000 to view detailed technical specifications.
No datasheet is available for this part.