
The TPSA225K020H3000 is a tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 20V. It has a tolerance of 10% and a maximum operating temperature of 125°C. The capacitor is available in a 1206 package and is suitable for surface mount technology. It is not RoHS compliant.
Kyocera TPSA225K020H3000 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.8mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 158mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSA225K020H3000 to view detailed technical specifications.
No datasheet is available for this part.