Datasheets.com
Datasheets.com
Tantalum Capacitors - Solid SMD 25volts 2.2uF 10%
Kyocera

TPSA225K025R2500

Tantalum Capacitors - Solid SMD 25volts 2.2uF 10%

Package1206
Capacitance2.2uF
Voltage Rating25V
Quick Jump:

Technical Specifications

Kyocera TPSA225K025R2500 technical specifications.

General

Capacitance
2.2uF
Case Code (Imperial)
1206
Case Code (Metric)
3216
Package/Case
1206
Dissipation Factor
6%
ESR (Equivalent Series Resistance)
2.5R
Height
1.8mm
Lead Free
Lead Free
Leakage Current
600nA
Length
3.2mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Packaging
Tape and Reel
RoHS Compliant
Yes
Series
TPS
Termination
SMD/SMT
Tolerance
10%
Voltage Rating
25V
DC Rated Voltage
25V
Weight
0.000571oz
Width
1.6mm

Compliance

RoHS
Compliant

Datasheet

Kyocera TPSA225K025R2500 Datasheet

Download the complete datasheet for Kyocera TPSA225K025R2500 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.