
Solid Tantalum Capacitor, 3.3µF capacitance, 20V DC rated voltage, 10% tolerance. Features 2.5Ω ESR, 700nA leakage current, and 6% dissipation factor. Operating temperature range from -55°C to 125°C. Surface mountable in a 3216 metric / 1206 imperial case code, measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel.
Kyocera TPSA335K020R2500 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 700nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA335K020R2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
