
Solid tantalum capacitor with 680nF capacitance and 25V DC rating. Features 10% tolerance, 6 Ohm ESR, and a maximum operating temperature of 125°C. Surface mountable in a 3216 metric (1206 imperial) A case, measuring 3.2mm x 1.6mm x 1.6mm. General purpose, RoHS compliant, and supplied on tape and reel.
Kyocera TPSA684K025R6000 technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500mA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA684K025R6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.