
6.8µF, 10V DC, 10% tolerance solid manganese dioxide tantalum electrolytic capacitor for general-purpose applications. Features a 1.8Ω ESR, 700nA leakage current, and 82µA ripple current. Surface mountable in a 1206 (3216 metric) case code with SMD/SMT termination. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Kyocera TPSA685K010R1800 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 700nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 82uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA685K010R1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
