Cap Tant Solid 6.8uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1.8 Ohm 125°C T/R
Kyocera TPSA685M010S1800 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 1.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA685M010S1800 to view detailed technical specifications.
No datasheet is available for this part.