
Surface mount tantalum capacitor with 10µF capacitance and 20V DC rated voltage. Features 10% tolerance, 500mΩ ESR, and a maximum operating temperature of 125°C. Constructed with a flat tantalum dielectric, it measures 3.5mm x 2.8mm x 1.9mm and is supplied in tape and reel packaging. This general-purpose component is RoHS compliant and lead-free.
Kyocera TPSB106K020R0500 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB106K020R0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
