Kyocera TPSB106M010R1000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB106M010R1000 to view detailed technical specifications.
No datasheet is available for this part.