Surface mount tantalum capacitor offering 100µF capacitance and 4V DC rated voltage with 10% tolerance. Features 250mΩ ESR, 4µA leakage current, and a maximum operating temperature of 125°C. Constructed with a flat tantalum dielectric in a 1411 [3528 Metric] case code, measuring 3.5mm L x 2.8mm W x 1.9mm H. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TPSB107K004R0250 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB107K004R0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
