
Surface mount tantalum capacitor with 100uF capacitance and 10% tolerance. Features 6.3V DC rated voltage, 250mR ESR, and 6.3uA leakage current. Operating temperature range from -55°C to 125°C. Constructed with a flat tantalum dielectric in a 3528 metric case code (1411 imperial), measuring 3.5mm L x 2.8mm W x 1.9mm H. Suitable for general purpose applications with 583mA ripple current capability.
Kyocera TPSB107K006R0250 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 6.3uA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 583mA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB107K006R0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
