
Solid Tantalum Capacitor, 100µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a low 200mΩ ESR and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination in a 3528 metric case code (1411 imperial), measuring 3.5mm x 2.8mm x 2.1mm. Packaged on tape and reel for automated assembly.
Kyocera TPSB107M004R0200 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB107M004R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.