
Solid Tantalum Capacitor, 100µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a low 250mΩ ESR and a maximum operating temperature of 125°C. This surface mount component is housed in a 3528 metric case size (3.5 x 2.8 x 2.1mm) with inward leads and is supplied on tape and reel. It offers general-purpose functionality and is RoHS compliant.
Kyocera TPSB107M006R0250 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB107M006R0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.