Kyocera TPSB107M006S0400 technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 400mR |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB107M006S0400 to view detailed technical specifications.
No datasheet is available for this part.