
Solid Tantalum Capacitor, 15µF capacitance, 10V voltage rating, and 10% tolerance. Features 600mΩ ESR, 1.5µA leakage current, and a maximum operating temperature of 125°C. Surface mountable in a 3528 metric (1210 imperial) B case with inward leads. General purpose, RoHS compliant, and supplied on tape and reel.
Kyocera TPSB156K010R0600 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB156K010R0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.