
Solid Tantalum Capacitor, 150µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 250mΩ ESR and a maximum operating temperature of 125°C. Surface mountable with a 3528 metric case code and 1210 package size. Lead-free and RoHS compliant, this general-purpose component is supplied on tape and reel.
Kyocera TPSB157M004R0250 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB157M004R0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.