Surface mount tantalum capacitor with 2.2uF capacitance and 10% tolerance. Features a 25V DC rated voltage and a maximum operating temperature of 125°C. The component utilizes a tantalum dielectric and is housed in a 1210 (3528 metric) case code. It offers an ESR of 1.2 Ohms and is lead-free and RoHS compliant.
Kyocera TPSB225K025S1200 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB225K025S1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
