Solid Tantalum Capacitor, 2.2µF capacitance, 25V DC rated voltage, 20% tolerance. Features 900mΩ ESR, operating temperature range of -55°C to 125°C. Surface mount device with 3528 metric case code, 1210 package, and dimensions of 3.5mm (L) x 2.8mm (W) x 2.1mm (H). Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TPSB225M025R0900 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB225M025R0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.