Solid Tantalum Capacitor, 2.2µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 3528-21 (1210) SMD/SMT package with a flat construction, measuring 3.5mm length, 2.8mm width, and 2.1mm height. Offers a low ESR of 2R, leakage current of 800nA, and ripple current of 206mA. Operates across a wide temperature range from -55°C to 125°C.
Kyocera TPSB225M035H2000 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 206mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSB225M035H2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.