
Solid Tantalum Capacitor, 22uF capacitance with a 10% tolerance, rated for 10V DC. Features a 1210 (3528 metric) SMD/SMT package with a flat construction, measuring 3.5mm length, 2.8mm width, and 2.1mm height. Operates across a wide temperature range from -55°C to 125°C, offering a low leakage current of 2.2uA and a ripple current capability of 461mA. Equivalent Series Resistance (ESR) is 400mR with a dissipation factor of 6%. Packaged on tape and reel.
Kyocera TPSB226K010H0400 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 461mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSB226K010H0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.