Surface mount tantalum capacitor, 22µF capacitance with 10% tolerance, rated for 10V DC. Features a 1210 case code (3528 metric) with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Offers a low ESR of 500mΩ, a dissipation factor of 6%, and a leakage current of 2.2µA. Operates across a temperature range of -55°C to 125°C, with a ripple current capability of 412mA. Packaged in tape and reel for high-volume applications.
Kyocera TPSB226K010H0500 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 412mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSB226K010H0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.