Solid tantalum capacitor with 22µF capacitance and 10V DC rating. Features 10% tolerance, 700mΩ ESR, and a 3528 metric case size (1411 imperial). Designed for surface mount applications with dimensions of 3.5mm (L) x 2.8mm (W) x 2.1mm (H). Operates across a wide temperature range from -55°C to 125°C. This general-purpose component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TPSB226K010S0700 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB226K010S0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
