Surface mount tantalum capacitor with 22uF capacitance and 10% tolerance, rated for 16V DC. Features a 1210 (3528 metric) case code, 600mR ESR, and 3.5uA leakage current. Operates across a -55°C to 125°C temperature range with a dissipation factor of 6% and ripple current handling of 376mA. Packaged in tape and reel for automated assembly.
Kyocera TPSB226K016H0600 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 376mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSB226K016H0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.