
Surface mount tantalum capacitor with 22µF capacitance and 10% tolerance, rated for 20V DC. Features a 6% dissipation factor and 600mΩ ESR. Constructed with a flat tantalum dielectric, this component is housed in a 1210 (3528 metric) SMD case, measuring 3.5mm in length, 2.8mm in width, and 1.9mm in height. Operating temperature range is -55°C to 125°C, with a low leakage current of 4.4µA. Packaged on tape and reel for automated assembly.
Kyocera TPSB226K020R0600 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 4.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB226K020R0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.