
Surface mount solid tantalum capacitor with 22µF capacitance and 10V DC rating. Features 500mΩ ESR, 20% tolerance, and a maximum operating temperature of 125°C. Housed in a 3528 metric (1210 imperial) B case with dimensions of 3.5mm x 2.8mm x 1.9mm. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TPSB226M010R0500 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB226M010R0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
