Solid Tantalum Capacitor, 22µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 600mΩ ESR and 6% dissipation factor. Surface mountable in a 3528 metric case code (1411 imperial), with dimensions of 3.5mm length, 2.8mm depth, and 2.1mm height. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Kyocera TPSB226M016R0600 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB226M016R0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.