
Solid tantalum capacitor with 220µF capacitance and 2.5V DC rated voltage. Features 600mΩ ESR, 10% tolerance, and a maximum operating temperature of 125°C. This surface mount component is housed in a 3528 metric (1210 imperial) case with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Packaged in tape and reel, it offers general-purpose application suitability.
Kyocera TPSB227K002R0600 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 4.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| Voltage Rating (AC) | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB227K002R0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
