
Surface mount tantalum capacitor, 33µF capacitance, 10% tolerance, and 10V DC rated voltage. Features a 1210 case code (3528 metric) with a flat construction, measuring 3.5mm length, 2.8mm width, and 1.9mm height. Offers 425mΩ ESR, 3.3µA leakage current, and a dissipation factor of 6%. Operates across a temperature range of -55°C to 125°C, with lead-free and RoHS compliant termination.
Kyocera TPSB336K010R0425 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 425mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 3.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB336K010R0425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
